ISL6353IRTZ

Renesas / Intersil
968-ISL6353IRTZ
ISL6353IRTZ

Mfr.:

Description:
Switching Voltage Regulators VR12 MEMORY CNTRLR 3 PHS 2 INT 5V DRVRS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,16 € 6,16 €
4,72 € 47,20 €
4,31 € 107,75 €
3,96 € 475,20 €
3,78 € 1.134,00 €
3,66 € 1.976,40 €
3,62 € 3.692,40 €
3,57 € 8.996,40 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-40
Buck
1.52 V
2 Output
4.5 V
25 V
300 kHz
- 40 C
+ 85 C
ISL6353
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Type: Current Mode PWM Controller
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.