ISL62392HRTZ

Renesas / Intersil
968-ISL62392HRTZ
ISL62392HRTZ

Mfr.:

Description:
Switching Controllers TRPL-OUTPUT SYSTEM CNTRLR W/OVP 4X4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Quantities greater than 269 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,38 € 6,38 €
4,92 € 49,20 €
4,56 € 114,00 €
4,15 € 311,25 €
3,84 € 1.152,00 €
3,83 € 2.010,75 €
3,72 € 3.906,00 €
3,54 € 9.027,00 €
5.025 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz to 600 kHz
50 %
600 mV to 5.5 V, 600 mV to 5.5 V
2 A
- 10 C
+ 100 C
SMD/SMT
TQFN-EP-28
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Switching Controllers
Series: ISL62392
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99