ISL62392HRTZ-T

Renesas / Intersil
968-ISL62392HRTZ-T
ISL62392HRTZ-T

Mfr.:

Description:
Switching Controllers TRPL-OUTPUT SYSTEM CNTRLR W/OVP 4X4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,38 € 6,38 €
4,92 € 49,20 €
4,56 € 114,00 €
4,15 € 415,00 €
3,84 € 960,00 €
3,72 € 3.720,00 €
3,55 € 8.875,00 €
Full Reel (Order in multiples of 6000)
3,55 € 21.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz to 600 kHz
50 %
600 mV to 5.5 V, 600 mV to 5.5 V
2 A
- 10 C
+ 100 C
SMD/SMT
TQFN-EP-28
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Product Type: Switching Controllers
Series: ISL62392
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.