ISL59910IRZ-T7

Renesas / Intersil
968-ISL59910IRZ-T7
ISL59910IRZ-T7

Mfr.:

Description:
Video ICs ISL9440C EVALRD 1 RHS CMPL 32LD Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
27,12 € 27.120,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
39,99 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video ICs
RoHS:  
Triple Differential Receiver/Equalizer
5 V
108 mA
- 40 C
+ 85 C
SMD/SMT
QFN EP
Reel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Video ICs
Series: ISL59910
Factory Pack Quantity: 1000
Subcategory: Video ICs
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS