ISL59910IRZ

Renesas / Intersil
968-ISL59910IRZ
ISL59910IRZ

Mfr.:

Description:
Video ICs ISL9519 EVALRD -2 8LD TQFN LW INPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 192 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,99 € 39,99 €
32,35 € 323,50 €
29,47 € 736,75 €
28,63 € 2.576,70 €
27,38 € 7.392,60 €
1.080 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video ICs
RoHS:  
Triple Differential Receiver/Equalizer
5 V
108 mA
- 40 C
+ 85 C
SMD/SMT
QFN EP
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Video ICs
Series: ISL59910
Factory Pack Quantity: 90
Subcategory: Video ICs
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS