ISL59446IRZ-T7

Renesas / Intersil
968-ISL59446IRZ-T7
ISL59446IRZ-T7

Mfr.:

Description:
Video Switch ICs ISL88015 EVALRD 1 5LD -RHS COMPL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,97 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Video Multiplexers
3 x 4:1
620 MHz
24 ns
24 ns
5 V
- 40 C
+ 85 C
SMD/SMT
QFN-EP-32
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Dual Supply Voltage: +/- 5 V
Moisture Sensitive: Yes
Number of Channels: 3 Channel
Product Type: Video Switch ICs
Propagation Delay Time: 550 ps
Series: ISL59446
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Type: Dual Supply
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS