ISL59446IRZ

Renesas / Intersil
968-ISL59446IRZ
ISL59446IRZ

Mfr.:

Description:
Video Switch ICs ISL88016/17 EVALRD 1 RHS CMPL TSOT-

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Quantities greater than 360 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,97 € 16,97 €
13,45 € 134,50 €
12,44 € 311,00 €
11,59 € 1.390,80 €
11,06 € 3.318,00 €
10,86 € 5.864,40 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video Switch ICs
RoHS:  
Video Multiplexers
3 x 4:1
620 MHz
24 ns
24 ns
5 V
- 40 C
+ 85 C
SMD/SMT
QFN-EP-32
Tube
Brand: Renesas / Intersil
Dual Supply Voltage: +/- 5 V
Moisture Sensitive: Yes
Number of Channels: 3 Channel
Product Type: Video Switch ICs
Propagation Delay Time: 550 ps
Series: ISL59446
Factory Pack Quantity: 60
Subcategory: Switch ICs
Supply Type: Dual Supply
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS