ISL28006FH100Z-T7

Renesas / Intersil
968-ISL28006FH100ZT7
ISL28006FH100Z-T7

Mfr.:

Description:
Current Sense Amplifiers ISL28006FH100Z MICRO PWR CUR SENSE AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.761

Stock:
5.761 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,59 € 2,59 €
1,94 € 19,40 €
1,76 € 44,00 €
1,58 € 158,00 €
1,50 € 375,00 €
1,46 € 730,00 €
1,39 € 1.390,00 €
Full Reel (Order in multiples of 3000)
1,32 € 3.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,67 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Current Sense Amplifiers
RoHS:  
ISL28006
1 Channel
180 kHz
0 V to 28 V
105 dB
6 uA
2.5 mV
28 V
2.7 V
59 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 110 kHz
Amplifier Type: Current Sense Amplifier
Brand: Renesas / Intersil
Gain V/V: 100 V/V
Input Type: Rail-to-Rail
Output Type: Voltage
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
SR - Slew Rate: 0.76 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 40 dB
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS