ISL28006FH100Z-T7A

Renesas / Intersil
968-ISL28006FH100ZTA
ISL28006FH100Z-T7A

Mfr.:

Description:
Current Sense Amplifiers ISL28006FH100Z MICRO PWR CUR SENSE AMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 474

Stock:
474 Can Dispatch Immediately
Quantities greater than 474 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,67 € 3,67 €
2,77 € 27,70 €
2,55 € 63,75 €
2,30 € 230,00 €
Full Reel (Order in multiples of 250)
2,17 € 542,50 €
2,15 € 1.075,00 €
2,02 € 2.020,00 €
1,98 € 4.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,59 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Current Sense Amplifiers
RoHS:  
ISL28006
1 Channel
180 kHz
0 V to 28 V
105 dB
6 uA
2.5 mV
28 V
2.7 V
59 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 110 kHz
Amplifier Type: Current Sense Amplifier
Brand: Renesas / Intersil
Gain V/V: 100 V/V
Input Type: Rail-to-Rail
Output Current per Channel: 8.7 mA
Output Type: Voltage
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Settling Time: 20 us
Shutdown: No Shutdown
SR - Slew Rate: 0.76 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Voltage Gain dB: 40 dB
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS