ISL12022IBZ

Renesas / Intersil
968-ISL12022IBZ
ISL12022IBZ

Mfr.:

Description:
Real Time Clock REAL TIME CLK/CLNDR W/TEMP COMP 8 L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.662
Expected 6/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
3,48 € 34,80 €
3,22 € 80,50 €
2,92 € 292,00 €
2,78 € 695,00 €
2,66 € 1.330,00 €
2,61 € 2.557,80 €
2,56 € 7.526,40 €
5.880 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,49 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,58 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
128 B
SOIC-8
Backup Switching
2.7 V
5.5 V
- 40 C
+ 85 C
ISL12022
SMD/SMT
Tube
Brand: Renesas / Intersil
Function: Alarm, Calendar, Clock, Interrupt
Product Type: Real Time Clocks
Factory Pack Quantity: 980
Subcategory: Clock & Timer ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.