ISL12022IBZ-T

Renesas / Intersil
968-ISL12022IBZ-T
ISL12022IBZ-T

Mfr.:

Description:
Real Time Clock REAL TIME CLK/CLNDR W/TEMP COMP 8 L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.128

Stock:
2.128 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,49 € 4,49 €
3,41 € 34,10 €
3,15 € 78,75 €
2,86 € 286,00 €
2,72 € 680,00 €
2,65 € 1.325,00 €
Full Reel (Order in multiples of 2500)
2,64 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,58 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
128 B
SOIC-8
Backup Switching
2.7 V
5.5 V
- 40 C
+ 85 C
ISL12022
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: Alarm, Calendar, Clock, Interrupt
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99