IS82C54-10Z

Renesas / Intersil
968-IS82C54-10Z
IS82C54-10Z

Mfr.:

Description:
Timers & Support Products PERIPH PRG-CNTR 5V 1 0MHZ 28PLCC IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,24 € 40,24 €
32,90 € 329,00 €
30,71 € 767,75 €
29,21 € 3.242,31 €
28,08 € 7.272,72 €
518 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
39,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Timers & Support Products
RoHS:  
Programmable Timer
3 Timer
100 ns
CMOS
PLCC-28
4.5 V
5.5 V
- 40 C
+ 85 C
82C54
SMD/SMT
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Timers & Support Products
Factory Pack Quantity: 37
Subcategory: Clock & Timer ICs
Unit Weight: 1,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS