IS82C54-10Z96

Renesas / Intersil
968-IS82C54-10Z96
IS82C54-10Z96

Mfr.:

Description:
Timers & Support Products W/ANNEAL PERIPH PRG- CNTR 5V 10MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.120

Stock:
1.120 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
39,96 € 39,96 €
32,66 € 326,60 €
30,84 € 771,00 €
29,98 € 2.998,00 €
27,88 € 6.970,00 €
27,87 € 13.935,00 €
Full Reel (Order in multiples of 750)
27,86 € 20.895,00 €
2.250 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
40,24 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Timers & Support Products
RoHS:  
Programmable Timer
3 Timer
100 ns
CMOS
PLCC-28
4.5 V
5.5 V
- 40 C
+ 85 C
82C54
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
High Level Output Current: 2.5 mA
Low Level Output Current: - 2.5 mA
Moisture Sensitive: Yes
Product Type: Timers & Support Products
Factory Pack Quantity: 750
Subcategory: Clock & Timer ICs
Unit Weight: 1,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS