HIP2103FRTAAZ-T

Renesas / Intersil
968-HIP2103FRTAAZ-T
HIP2103FRTAAZ-T

Mfr.:

Description:
Gate Drivers 1/2 Bridge Driver with 4V UVLO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
1,08 € 6.480,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
TDFN-EP-8
1 Driver
1 Output
200 mA
5 V
50 V
35 ns
30 ns
- 40 C
+ 125 C
HIP2103
Reel
Brand: Renesas / Intersil
Maximum Turn-Off Delay Time: 39 ns
Maximum Turn-On Delay Time: 2.5 ms
Moisture Sensitive: Yes
Operating Supply Current: 245 uA
Output Voltage: 4 V
Pd - Power Dissipation: 2.3 W
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HIP2103 & HIP2104 Half-Bridge Drivers

Renesas / Intersil HIP2103 and HIP2104 Half-Bridge Drivers are designed for applications using DC motors, three-phase brushless DC motors, or other similar loads. Two inputs (HI and LI) are provided to independently control the high side driver (HO) and the low side driver (LO). These two inputs can be configured to enable/disable the device. The very low IDD bias current in the Sleep Mode prevents battery drain when the device is not in use. A fail-safe mechanism is included to improve system reliability and minimize the possibility of catastrophic bridge failures due to controller malfunction.