HIP2103FRTAAZ

Renesas / Intersil
968-HIP2103FRTAAZ
HIP2103FRTAAZ

Mfr.:

Description:
Gate Drivers 1/2 Bridge Driver with 4V UVLO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
2.000
Expected 8/28/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,65 € 16,50 €
1,49 € 37,25 €
1,32 € 132,00 €
1,24 € 310,00 €
1,20 € 600,00 €
1,15 € 1.150,00 €
1,11 € 2.220,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
TDFN-EP-8
2 Driver
2 Output
150 mA
4.5 V
14 V
21 ns
17 ns
- 40 C
+ 125 C
HIP2103
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: MY
Maximum Turn-Off Delay Time: 39 ns
Maximum Turn-On Delay Time: 2.5 ms
Moisture Sensitive: Yes
Operating Supply Current: 245 uA
Output Voltage: 4 V
Pd - Power Dissipation: 2.3 W
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99