HIN202EIBNZ

Renesas / Intersil
968-HIN202EIBNZ
HIN202EIBNZ

Mfr.:

Description:
RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.540

Stock:
2.540 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,02 € 10,20 €
0,929 € 23,23 €
0,816 € 81,60 €
0,765 € 191,25 €
0,72 € 360,00 €
0,705 € 676,80 €
0,665 € 1.915,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,36 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,15 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-232 Interface IC
RoHS:  
SOIC-Narrow-16
HIN202
Transceiver
230 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
8 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Factory Pack Quantity: 960
Subcategory: Interface ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.