HIN202EIBNZ-T

Renesas / Intersil
968-HIN202EIBNZ-T
HIN202EIBNZ-T

Mfr.:

Description:
RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16N IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.482

Stock:
8.482 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,44 € 1,44 €
1,03 € 10,30 €
0,929 € 23,23 €
0,816 € 81,60 €
0,765 € 191,25 €
0,74 € 370,00 €
Full Reel (Order in multiples of 2500)
0,712 € 1.780,00 €
0,695 € 3.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,44 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,15 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-232 Interface IC
RoHS:  
SOIC-Narrow-16
HIN202
Transceiver
230 kb/s
2 Driver
2 Receiver
Full Duplex
5 V
5 V
SMD/SMT
8 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 10 mA
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 4000 ns
Shutdown: With Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99