TP65H035WS

Renesas Electronics
227-TP65H035WS
TP65H035WS

Mfr.:

Description:
GaN FETs 650V, 35mOhm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Quantities greater than 155 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,65 € 18,65 €
15,27 € 152,70 €
13,48 € 1.617,60 €

Similar Product

Renesas Electronics TP65H035G4WS
Renesas Electronics
GaN FETs 650V, 35mOhm
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: GaN FETs
RoHS:  
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
46.5 A
41 mOhms
- 20 V, + 20 V
3.3 V
36 nC
- 55 C
+ 150 C
156 W
Enhancement
Brand: Renesas Electronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 11.5 ns
Packaging: Tube
Product Type: GaN FETs
Rise Time: 13.5 ns
Series: TP65H
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: GaN
Typical Turn-Off Delay Time: 98.5 ns
Typical Turn-On Delay Time: 69 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99