TP65H035G4WS

Renesas Electronics
227-TP65H035G4WS
TP65H035G4WS

Mfr.:

Description:
GaN FETs 650V, 35mOhm

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: GaN FETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
46.5 A
41 mOhms
- 20 V, + 20 V
4.8 V
22 nC
- 55 C
+ 150 C
156 W
Enhancement
SuperGaN
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 10 ns
Packaging: Tube
Product Type: GaN FETs
Rise Time: 10 ns
Series: Gen IV SuperGaN
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: GaN
Typical Turn-Off Delay Time: 94 ns
Typical Turn-On Delay Time: 60 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

650V GaN FETs in TO-247 Packages

Renesas Electronics 650V GaN FETs in TO-247 Packages combine state-of-the-art high-voltage GaN HEMT and low-voltage silicon MOSFET technologies. The devices offer superior reliability and performance with improved efficiency over silicon. Renesas Electronics FETs have a lower gate charge, lower crossover loss, and a smaller reverse recovery charge.

Gen IV SuperGaN® FETs

Renesas Electronics Gen IV SuperGaN® FETs are normally off devices enabling AC-DC bridgeless totem-pole PFC designs. These FETs feature a high voltage GaN High Electron Mobility Transistor (HEMT) with a low voltage silicon MOSFET and offer superior reliability and performance. The Gen IV SuperGaN platform has advanced epi and patented design technologies that simplify manufacturability. This design technology improves efficiency over silicon with a low gate charge, output capacitance, crossover loss, and reverse recovery charge. Renesas Electronics Gen IV FETs are available in a variety of options for datacom, computing, lighting, automotive, and other applications.