R5F5671EHDFB#30

Renesas Electronics
968-R5F5671EHDFB#30
R5F5671EHDFB#30

Mfr.:

Description:
32-bit Microcontrollers - MCU RX671, 2MB flash memory, Trusted Secure IP, 144pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.358

Stock:
1.358 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,24 € 10,24 €
8,02 € 80,20 €
7,06 € 176,50 €
6,79 € 814,80 €
6,56 € 1.968,00 €
6,39 € 3.450,60 €
6,01 € 6.130,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
11,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX671
SMD/SMT
LFQFP-144
RXv3
8 kB
384 kB
32 bit
12 bit
120 MHz
113 I/O
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: SRAM
Data ROM Size: 2 MB
Data ROM Type: ROM
Interface Type: CAN, I2C, SDIO
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Processor Series: RX671
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2