R5F5671EHDFB#10

Renesas Electronics
968-R5F5671EHDFB#10
R5F5671EHDFB#10

Mfr.:

Description:
32-bit Microcontrollers - MCU RX671, 2MB flash memory, Trusted Secure IP, 144pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.854

Stock:
1.854 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,30 € 11,30 €
8,58 € 85,80 €
8,23 € 205,75 €
7,25 € 725,00 €
6,90 € 1.725,00 €
6,44 € 3.091,20 €
6,01 € 5.769,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,24 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX671
SMD/SMT
LFQFP-144
RXv3
2 MB
384 kB
32 bit
12 bit
120 MHz
113 I/O
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: SRAM
Interface Type: CAN, I2C, SDIO
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Processor Series: RX600
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 480
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RX671 High-Performance 32-bit MCUs

Renesas Electronics RX671 High-Performance 32-bit MCUs combine high performance, low power consumption, hygienic UI, and cloud connectivity in a tiny package. The RX671 has enhanced features, including a higher power efficiency of 48.8 CoreMark/mA, capacitive touch sensing, voice recognition over long distances by digital microphones, and an easy-to-mount small 48-pin HWQFN package.