PS9123-F3-AX

Renesas Electronics
551-PS9123-F3-AX
PS9123-F3-AX

Mfr.:

Description:
High Speed Optocouplers 7Volt High CMR 10 Mbps High CTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.142

Stock:
7.142 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,84 € 3,84 €
2,62 € 26,20 €
2,18 € 218,00 €
1,97 € 985,00 €
1,87 € 1.870,00 €
Full Reel (Order in multiples of 2500)
1,74 € 4.350,00 €
1,73 € 8.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,97 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOP-5
1 Channel
15 Mb/s
3750 Vrms
Photo IC
10 mA
1.55 V
5 V
13 mA
130 mW
- 40 C
+ 100 C
PS9123
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 188,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.