PS9123-AX

Renesas Electronics
968-PS9123-AX
PS9123-AX

Mfr.:

Description:
High Speed Optocouplers Hi-Speed Optocplr SO-5

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475
Can Dispatch Immediately
On Order:
300
Expected 8/13/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,97 € 3,97 €
2,73 € 27,30 €
Full Reel (Order in multiples of 20)
2,73 € 54,60 €
2,33 € 233,00 €
2,00 € 1.000,00 €
1,90 € 1.900,00 €
1,87 € 4.675,00 €
1,83 € 9.150,00 €
10.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,84 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOP-5
1 Channel
15 Mb/s
3750 Vrms
Photo IC
10 mA
1.55 V
5 V
130 mW
- 40 C
+ 100 C
PS9123
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: High Speed Optocouplers
Factory Pack Quantity: 20
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.