9LPRS525AGLF

Renesas Electronics
972-9LPRS525AGLF
9LPRS525AGLF

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 56-PIN CK505 COMPATIBLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,36 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Synthesizer/Jitter Cleaner
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
19 Output
400 MHz
TSSOP-56
15 MHz
0 C
+ 70 C
9LPRS525
SMD/SMT
Tube
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 34
Subcategory: Clock & Timer ICs
Part # Aliases: ICS9LPRS525AGLF 9LPRS525
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99