9LPRS525AGLFT

Renesas Electronics
972-9LPRS525AGLFT
9LPRS525AGLFT

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner 56-PIN CK505 COMPATIBLE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.573

Stock:
1.573 Can Dispatch Immediately
Quantities greater than 1573 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,71 € 9,71 €
7,58 € 75,80 €
7,04 € 176,00 €
6,46 € 646,00 €
6,13 € 1.532,50 €
6,01 € 3.005,00 €
5,87 € 5.870,00 €
Full Reel (Order in multiples of 2000)
5,59 € 11.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
19 Output
400 MHz
Clock
Crystal
TSSOP-56
3.135 V
3.465 V
0 C
+ 70 C
9LPRS525
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Operating Supply Current: 150 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Part # Aliases: ICS9LPRS525AGLFT 9LPRS525
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.