AT45DB642D-CNU-SL955

Renesas / Dialog
988-45DB642DCNUSL955
AT45DB642D-CNU-SL955

Mfr.:

Description:
NOR Flash 64M, 66MHz 2.7-3.6V DataFlash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Renesas / Dialog AT45DB641E-MWHN2B-T
Renesas / Dialog
NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, DFN 6x8 (Tape & Reel), Single SPI DataFlash
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
CASON-8
AT45DB642D
64 Mbit
2.7 V
3.6 V
15 mA
SPI
66 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: NOR Flash
Speed: 66 MHz
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Adesto Technologies has acquired the BIOS and Data Flash memory
business from Atmel. Once Mouser stock has been depleted, all
future orders will be fulfilled via orders through Adesto
Technologies.

Due to the shutdown of Adesto's Lfoundry, Adesto cannot
guarantee availability of the affected products.

Please contact your Mouser Technical Sales Representative for
further assistance.

5-1212-5

TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232031
MXHTS:
8542320201
ECCN:
EAR99