AT45DB641E-MWHN2B-T

Renesas / Dialog
988-A45DB641EMWHN2BT
AT45DB641E-MWHN2B-T

Mfr.:

Description:
NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, DFN 6x8 (Tape & Reel), Single SPI DataFlash

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 655

Stock:
655 Can Dispatch Immediately
Quantities greater than 655 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,81 € 5,81 €
5,41 € 54,10 €
5,25 € 131,25 €
5,13 € 256,50 €
5,01 € 501,00 €
4,84 € 1.210,00 €
4,72 € 2.360,00 €
4,60 € 4.600,00 €
Full Reel (Order in multiples of 2000)
4,48 € 8.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: NOR Flash
RoHS:  
SMD/SMT
VDFN-8
AT45DB641E
64 Mbit
1.7 V
3.6 V
22 mA
SPI
85 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Product Type: NOR Flash
Speed: 85 MHz
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329000
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.