NT-5018-FX2-SC40

Red Lion
38-NT-5018-FX2-SC40
NT-5018-FX2-SC40

Mfr.:

Description:
Managed Ethernet Switches 18-port Gigabit Managed Industrial Ethernet Switch (16 10/100/1000BaseT RJ45 Ports, 2 100BaseFX, singlemode, 40km, SC Style Connector)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
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
2.687,34 € 2.687,34 €
10 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Managed Ethernet Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: Red Lion
Product Type: Managed Ethernet Switches
Series: NT-5000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: N-Tron
Unit Weight: 1,110 kg
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
8517620000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N-Tron® NT5000 Gigabit Managed Ethernet Switches

Red Lion N-Tron® NT5000 Gigabit Managed Ethernet Switches provide ease of use, reliability, and security, maximizing performance and system uptime. These switches are loaded with security features to help administrators protect the network from unauthorized access. The N-Tron® NT5000 gigabit managed layer 2 Ethernet switches include VLAN ease-of-use enhancements for more complex configurations. These switches feature a compact metal enclosure, fast boot (traffic passes <20 seconds), configurable alarm contact reverse-polarity protection, and configurable bi-color fault status LED. The N-Tron® NT5000 switches provide redundant power inputs ranging from 10VDC to 49VDC and a wide operating temperature range of -40°C to 85°C (model-dependent). These switches are ideal for factory automation, robotics, food and beverage, oil and gas, alternative energy, water/wastewater, marine, and rail.

FEATURED PRODUCTS
HMS NETWORKS