2109-1511-000

Radiall
501-2109-1511-000
2109-1511-000

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK RECEPTACLE MALE GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,93 € 13,93 €
11,84 € 118,40 €
11,09 € 277,25 €
10,20 € 510,00 €
9,61 € 961,00 €
8,93 € 2.232,50 €
8,91 € 4.455,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
RP-SMB
Jack (Pin)
50 Ohms
4 GHz
Solder
Straight
Reverse
PCB Mount
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 250 V
Unit Weight: 4,192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMB RF Connectors

Radiall SMB RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. Radiall SMB RF Connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.