Radiall SMB RF Connectors

Radiall SMB RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. Radiall SMB RF Connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.

Features

  • Subminiature coaxial connectors
  • Snap-on coupling
  • Plugs have female contacts
  • Jacks feature male contacts
  • Low weight and reduced outline dimensions
  • Captive contact (except contrary specification)
  • Standards
    • MIL-C-39012
    • MIL-C-39012/67-72
    • IEC 169-10
    • CECC 22130
    • BS 9210 N0007

Applications

  • Mobile communication systems
  • Civil and military telecommunications
  • Aeronautics
  • Automotive
View Results ( 72 ) Page
Part Number Description Datasheet Gender Termination Style Orientation
2009-1511-000 RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK RECEPTACLE MALE GOLD 2009-1511-000 Datasheet Jack (Pin) Solder Straight
2025-1511-000 RF Connectors / Coaxial Connectors SMB / STRAIGHT PLUG RECEPTACLE FEMALE GOLD 2025-1511-000 Datasheet Plug (Socket) Solder Straight
2004-7511-000 RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK RECEPTACLE MALE NICKEL REAR MOUNT 2004-7511-000 Datasheet Plug (Pin) Straight
2009-7511-050 RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK RECEPTACLE MALE NICKEL 2009-7511-050 Datasheet Jack (Pin) Solder Straight
2003-1541-010 RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK MALE SOLDER CLAMP FOR .085''/50 SR GOLD 2003-1541-010 Datasheet Jack (Pin) Clamp Straight
2010-1511-002 RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE JACK RECEPTACLE MALE GOLD 2010-1511-002 Datasheet Jack (Pin) Solder Right Angle
2002-1571-119 RF Connectors / Coaxial Connectors SMB F STR NA CR 2002-1571-119 Datasheet Plug (Socket) Crimp Straight
2105-1521-002 RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE PLUG FEMALE CRIMP TYPE FOR 2/50 S CABLE GOLD 2105-1521-002 Datasheet Plug (Socket) Crimp Right Angle
2141-1521-003 RF Connectors / Coaxial Connectors SMB / RIGHT ANGLE JACK MALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD 2141-1521-003 Datasheet Jack (Pin) Crimp Right Angle
2109-1511-011 RF Connectors / Coaxial Connectors SMB / EDGE CARD JACK MALE GOLD FOR .062 PCB 2109-1511-011 Datasheet Plug (Pin) Straight
Published: 2019-07-19 | Updated: 2023-11-06