2003-1571-003

Radiall
501-2003-1571-003
2003-1571-003

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB M STR BHD CR 2.6/50S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,22 € 41,22 €
35,17 € 351,70 €
33,82 € 845,50 €
32,69 € 1.634,50 €
30,88 € 3.088,00 €
29,98 € 7.495,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
RP-SMB
Jack (Pin)
50 Ohms
4 GHz
Crimp
Straight
Reverse
Bulkhead
RG-174, 179, 316, M17/113, M17/119, M17/172, M17/173
Body Material: Brass
Body Style: Bulkhead
Brand: Radiall
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: RF Connectors / Coaxial Connectors
Series: SMB
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMB RF Connectors

Radiall SMB RF Connectors are subminiature coaxial connectors that provide a fast and reliable connection for high-density packaging for applications up to 4GHz. These connectors include cable plugs/jacks with bulkhead and panel mount configurations, through-hole/SMT and edge card receptacles, and in-series/in-between series adapters. Radiall SMB RF Connectors feature low weight and reduced outline dimensions, snap-on coupling, and versions with lower mating forces than the standard ones. Typical applications include mobile communication systems, civil and military telecommunications, aeronautics, and automotive.