BA4560N

755-BA4560N
BA4560N

Mfr.:

Description:
Operational Amplifiers - Op Amps RECOMMENDED ALT 755-BA4560F-E2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ROHM Semiconductor BA4560F-E2
ROHM Semiconductor
Operational Amplifiers - Op Amps OP-AMP GENERIC 4560 DUAL 8 PIN
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
10 MHz
4 V/us
6 mV
500 nA
30 V, +/- 18 V
8 V, +/- 4 V
7.5 mA
70 dB
Through Hole
No Shutdown
- 40 C
+ 85 C
BA4560N
Bulk
Amplifier Type: Low Noise Amplifier
Brand: ROHM Semiconductor
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90.46 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310075
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.