BA4560F-E2

755-BA4560F-E2
BA4560F-E2

Mfr.:

Description:
Operational Amplifiers - Op Amps OP-AMP GENERIC 4560 DUAL 8 PIN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 303

Stock:
303 Can Dispatch Immediately
Quantities greater than 303 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,328 € 3,28 €
0,293 € 7,33 €
0,255 € 25,50 €
0,237 € 59,25 €
Full Reel (Order in multiples of 2500)
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4 MHz
4 V/us
500 uV
50 nA
30 V
8 V
4 mA
70 dB
8 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BA4560F
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Type: Differential
Ios - Input Offset Current: 5 nA
Maximum Dual Supply Voltage: 15 V
Minimum Dual Supply Voltage: 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 76.3 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
THD plus Noise: 0.003 %
Vcm - Common Mode Voltage: 14 V
Part # Aliases: BA4560F
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99