2SC4617EBTLS

755-2SC4617EBTLS
2SC4617EBTLS

Mfr.:

Description:
Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor 2SC4617EBTLR
ROHM Semiconductor
Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
EMT-3
NPN
50 V
60 V
7 V
150 mW
180 MHz
2SC4617
Reel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DC Collector/Base Gain hFE Min: 120
DC Current Gain hFE Max: 390 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541210075
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99