2SC4617EBTLR

ROHM Semiconductor
755-2SC4617EBTLR
2SC4617EBTLR

Mfr.:

Description:
Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.803

Stock:
3.803
Can Dispatch Immediately
On Order:
3.000
Expected 9/15/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,122 € 1,22 €
0,076 € 7,60 €
0,056 € 28,00 €
0,049 € 49,00 €
Full Reel (Order in multiples of 3000)
0,04 € 120,00 €
0,033 € 198,00 €
0,029 € 261,00 €
0,026 € 624,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ROHM Semiconductor 2SC4617EBTLR
ROHM Semiconductor
Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
EMT-3
NPN
Single
150 mA
50 V
60 V
7 V
400 mV
150 mW
180 MHz
+ 150 C
2SC4617
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Continuous Collector Current: 150 mA
DC Collector/Base Gain hFE Min: 120
DC Current Gain hFE Max: 390
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210075
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.