RSO-1215DZ/H2

RECOM Power
919-RSO-1215DZ/H2
RSO-1215DZ/H2

Mfr.:

Description:
DC/DC Converters - Through Hole CONV DC/DC 1W 4.5-18VIN +/-15VOUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,85 € 21,85 €
21,03 € 105,15 €
20,09 € 200,90 €
19,47 € 428,34 €
19,15 € 842,60 €
18,80 € 2.068,00 €
18,55 € 4.897,20 €
18,48 € 9.350,88 €
1.012 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
12 V
4.5 V
18 V
15 V
34 mA
- 15 V
34 mA
2 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
RSO-S_D(Z)
Brand: RECOM Power
Input Voltage: 4.5 V to 18 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 22
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10015774
Unit Weight: 4,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSO Series 1 Watt SIP8 DC/DC Converter

RECOM Power RSO 1 Watt SIP8 DC/DC Converter Series features high-power density, industrial temperature range of -40ºC to +85ºC, and on-off control, making the series ideal for highly sophisticated industrial designs. The converters are available with 2kV or 3kV isolation, and 2:1 or 4:1 input voltage range. Other features of the RECOM Power RSO Series include low noise, continuous short circuit protection, and efficiency to 83%.
Learn more.