RECOM RSO-S_D(Z) Series DC/DC Converters - Through Hole

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 4.5-9Vin 15Vout 102In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 9 V 15 V 67 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 4:1 9-36Vin 5Vout 180In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 9 V 36 V 5 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 18-72Vin 3.3Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 18 V 72 V 3.3 V 300 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 2:1 18-36Vin 3.3Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 18 V 36 V 3.3 V 300 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole CONV DC/DC 1W 4.5-18VIN +/-05VOUT 42In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 4.5 V 18 V 5 V 100 mA - 5 V 100 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 18-72Vin 12Vout 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 18 V 72 V 12 V 83 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 18-36Vin 12Vout 58In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 18 V 36 V 12 V 83 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole CONV DC/DC 1W 4.5-18VIN 05VOUT 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 4.5 V 18 V 5 V 200 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole CONV DC/DC 1W 4.5-18VIN +/-3.3VOUT 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 4.5 V 18 V 3.3 V 150 mA - 3.3 V 150 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 4:1 9-36Vin +/-9Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 9 V 36 V 9 V 56 mA - 9 V 56 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 2:1 18-36Vin 12Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 18 V 36 V 12 V 83 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 18-72Vin +/-5Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 48 V 18 V 72 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV REG 2:1 18-36Vin 3.3Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 18 V 36 V 3.3 V 300 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 2:1 9-18Vin 3.3Vout 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 9 V 18 V 3.3 V 300 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 4:1 9-36Vin 15Vout 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 9 V 36 V 15 V 67 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 4:1 18-72Vin 15Vout 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 18 V 72 V 15 V 67 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV REG 2:1 9-18Vin +/-9Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 9 V 18 V 9 V 56 mA - 9 V 56 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 4.5-9Vin +/-9Vout 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 9 V 9 V 56 mA - 9 V 56 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 4.5-9Vin +/-12Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 9 V 12 V 42 mA - 12 V 42 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 18-72Vin +/-12Vout 39In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 48 V 18 V 72 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 4.5-9Vin 5Vout 334In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 9 V 5 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 18-36Vin 5Vout 110In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 18 V 36 V 5 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 9-36Vin 5Vout 106In Stock
176Expected 6/12/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 9 V 36 V 5 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 9-36Vin +/-12Vout 149In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 9 V 36 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 9-36Vin 12Vout 400In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 9 V 36 V 12 V 83 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)