REC10-2405SRWZ/H3/A/M/X2

RECOM Power
919-2405SRWZH3AMX2
REC10-2405SRWZ/H3/A/M/X2

Mfr.:

Description:
DC/DC Converters - Through Hole 10W DC/DC 3kV REG 9-36Vin 5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,27 € 47,27 €
42,23 € 211,15 €
41,01 € 1.230,30 €
40,06 € 2.403,60 €
39,50 € 4.147,50 €
39,28 € 10.016,40 €
510 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
24 V
9 V
36 V
5 V
2 A
3 kV
DIP-24
32 mm (1.26 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical, Industrial
REC10-SRWZ_DRWZ
Brand: RECOM Power
Compliance: RoHS; UL
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10017821
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Econoline DIP24 Regulated Converters

RECOM Power Econoline REC8/REC10 DIP24 Regulated Converters offer single and dual regulated outputs in a DIP24 package with 2kV or 3kV isolation options. The converters offer 8W and 10W power respectively. These single and dual output converters include remote on/off control as a standard feature, continuous short circuit protection (power-limiting), full SMD internal design, through-hole or SMD pinning options, remote control pin, efficiency up to 87%, and 2:1 and 4:1 input versions. They are capable of delivering 150% rated power for short periods of time to cope with applications with large capacitance loads or high start-up currents. RECOM REC8 and REC10 components are ideal for higher power industrial or medical applications.