RECOM REC10-SRWZ_DRWZ Series DC/DC Converters - Through Hole

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 18-75Vin 5Vout 61In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 5 V 2 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 18-75in +/-12out 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 12 V 416 mA - 12 V 416 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 9-36Vin 5Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 9-36Vin 3.3Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 3.3 V 2 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 9-36Vin +/-5Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 9-36Vin 12Vout 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 833 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 9-36Vin 12Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 12 V 833 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 9-36Vin 5Vout 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 9-36Vin +/-12out 9In Stock
15Expected 7/10/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 18-75Vin 12Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 12 V 833 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 9-36Vin +/-5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 5 V 1 A - 5 V 1 A 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 9-36Vin +/-12out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 12 V 416 mA - 12 V 416 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 9-36Vin +/-15out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 9-36Vin +/-15out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 9-36Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 15 V 667 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 9-36Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 15 V 667 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 9-36Vin 3.3Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 3.3 V 2 A 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 18-75Vin +/-5out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 5 V 1 A - 5 V 1 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 18-75Vin +/-5out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 5 V 1 A - 5 V 1 A 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 18-75Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 5 V 2 A 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 18-75in +/-12out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 12 V 416 mA - 12 V 416 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 18-75Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 12 V 833 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 18-75in +/-15out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 15 V 333 mA - 15 V 333 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 3kV REG 4:1 18-75in +/-15out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 15 V 333 mA - 15 V 333 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 2kV REG 4:1 18-75Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 15 V 667 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC10-SRWZ_DRWZ