RJ5VM-D1

REAN
568-RJ5VM-D1
RJ5VM-D1

Mfr.:

Description:
Phone Connectors 1/4" Vert TRS Jack Alt PCB Cont w/ tip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,785 € 7,85 €
0,774 € 15,48 €
0,767 € 38,35 €
0,759 € 75,90 €
0,753 € 150,60 €
0,709 € 354,50 €
0,62 € 620,00 €
0,589 € 1.178,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Female
5 Position
Chassis (Panel)
Switched
Solder Pin
Silver
Straight
RJ5
Brand: REAN
Contact Material: Phosphor Bronze
Contact Rating: 3 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Polyamide (PA)
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99