NYS201-U

REAN
568-NYS201-U
NYS201-U

Mfr.:

Description:
Phone Connectors 1/4" MONO PLUG REAN SHORT METAL HANDLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
1,20 € 12,00 €
0,937 € 93,70 €
0,912 € 182,40 €
0,894 € 4.470,00 €

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Phone Connectors
RoHS:  
REACH - SVHC:
1/4 in
Male
2 Position
Cable
Not Switched
Crimp
Nickel
Straight
NYS
Bulk
Brand: REAN
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

NYS Phone Plugs & Jacks

Neutrik / REAN NYS Phone Plugs and Jacks offer ≥1GΩ insulation resistance, 500VDC dielectric strength, and a lifetime of >1000 mating cycles. The phone jacks offer horizontal and vertical printed circuit board (PCB) mount options in metal or plastic housings with kinked solder pins to secure them to the PCB. The plugs from Neutrik feature short and long metal handles including plastic handles for flexible strain relief and a "silent switch" on the plug finger to help eliminate "pop" during insertion and withdrawal.