BG95M3LATEA-64-SGNS

Quectel
277-G95M3LATEA64SGNS
BG95M3LATEA-64-SGNS

Mfr.:

Description:
Multiprotocol Modules Embedded, 2400-2500 MHz, 4900-5850 MHz,5925-7125MHz, Wi-Fi (Bluetooth), PFC with cable, 100 +/-2 mm, IPEX ?(U.FL Generation ?), Adhesive, 28.9x11x0.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,38 € 31,38 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
24,15 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
29,89 €
Min:
1

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
21 dBm
GPIO, I2C, UART, USB
2.6 V
4.8 V
- 35 C
+ 75 C
Integrated
23.6 mm x 19.9 mm x 2.2 mm
EGPRS, LTE Cat M1/NB2
BDS, Galileo, GLONASS, GPS
Brand: Quectel
Core: ARM Cortex A7
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 588 kb/s, 1.119 Mb/s
Mounting Style: SMD/SMT
Product: BDS, EGPRS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991