BG95M3LA-64-SGNS

Quectel
277-BG95M3LA-64-SGNS
BG95M3LA-64-SGNS

Mfr.:

Description:
Multiprotocol Modules Cat M1/Cat NB2/EGPRS, Power Class 5 (21dBm) + GNSS (w/o WWAN concurrency), Data ONLY!

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249
Can Dispatch Immediately
On Order:
750
Expected 6/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,49 € 24,49 €
21,39 € 213,90 €
20,31 € 507,75 €
18,83 € 1.883,00 €
Full Reel (Order in multiples of 250)
17,95 € 4.487,50 €
17,32 € 8.660,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
31,56 €
Min:
1
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
31,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
21 dBm
GPIO, I2C, UART, USB
2.6 V
4.8 V
- 35 C
+ 75 C
Integrated
23.6 mm x 19.9 mm x 2.2 mm
EGPRS, LTE Cat M1/NB2
BDS, Galileo, GLONASS, GPS
Reel
Cut Tape
Brand: Quectel
Core: ARM Cortex A7
Data Rate: 588 kb/s, 1.119 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.8 V
Product: BDS, EGPRS, Galileo, GLONASS, GPS, LTE Cat M1/NB2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.