PH9185.012NLT

Pulse Electronics
673-PH9185.012NLT
PH9185.012NLT

Mfr.:

Description:
Power Transformers SMD Hi Isolation Pwr 450uH .80Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
900
Expected 5/25/2026
750
Expected 6/15/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 150)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,10 € 3,10 €
2,61 € 26,10 €
Full Reel (Order in multiples of 150)
2,41 € 361,50 €
2,12 € 954,00 €
2,09 € 1.881,00 €
2,06 € 4.944,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
2,72 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
RoHS:  
10 mm
10 mm
12.5 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 450 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Isolation Transformers
Factory Pack Quantity: 150
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Push-Pull Transformer
Voltage Time - Et: 52 V/us
Unit Weight: 2,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
KRHTS:
8504409099
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

PH9185NL Switch Mode Transformers

Pulse Electronics PH9185NL Switch Mode Transformers feature reinforced insulation for isolated power supply drivers. These push-pull transformers offer 8mm creepage and 5KVrms isolation (600Vrms continuous). They are UL and TUV certified. Pulse Electronics PH9185NL Switch Mode Transformers are designed for use in applications such as industrial control systems, building automation, smart grids, surveillance, and aeronautics.