PH9185.012NL

Pulse Electronics
673-PH9185.012NL
PH9185.012NL

Mfr.:

Description:
Power Transformers SMD Hi Isolation Pwr 450uH .80Ohms

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,46 € 24,60 €
2,36 € 59,00 €
2,30 € 115,00 €
2,16 € 172,80 €
2,09 € 501,60 €
2,06 € 1.153,60 €
2,02 € 2.100,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,10 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
RoHS:  
10 mm
10 mm
13.8 mm
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 450 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Isolation Transformers
Factory Pack Quantity: 80
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 2,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504409099
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

PH9185NL Switch Mode Transformers

Pulse Electronics PH9185NL Switch Mode Transformers feature reinforced insulation for isolated power supply drivers. These push-pull transformers offer 8mm creepage and 5KVrms isolation (600Vrms continuous). They are UL and TUV certified. Pulse Electronics PH9185NL Switch Mode Transformers are designed for use in applications such as industrial control systems, building automation, smart grids, surveillance, and aeronautics.