H5004

Pulse Electronics
673-H5004
H5004

Mfr.:

Description:
Audio Transformers / Signal Transformers 1000Base-T SMD 1-Port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Pulse Electronics H5004NL
Pulse Electronics
Audio Transformers / Signal Transformers 1000Base-T SMD 1-Port

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LAN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
1.5 kV
0 C
+ 70 C
Single
1000 Base-T
SOIC-24
17.53 mm
16 mm
5.51 mm
H5004
Tube
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 8 mA
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Transformers
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8504232900
USHTS:
8536694040
BRHTS:
85043100
ECCN:
EAR99