H5004NL

Pulse Electronics
673-H5004NL
H5004NL

Mfr.:

Description:
Audio Transformers / Signal Transformers 1000Base-T SMD 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
250
Expected 5/28/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,72 € 9,72 €
7,97 € 79,70 €
7,65 € 191,25 €
7,40 € 370,00 €
7,17 € 717,00 €
6,77 € 1.692,50 €
6,66 € 3.330,00 €
6,45 € 6.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,21 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
REACH - SVHC:
LAN Transformers
Module
SMD/SMT
1 MHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
Single
1000 Base-T
17.53 mm
12.2 mm
5.51 mm
H5004
Tube
Brand: Pulse Electronics
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Transformers
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAN Discrete Transformer Modules

Pulse Electronics LAN Discrete Transformer Modules are optimized for all major LAN transceivers. These modules provide electrical circuit isolation that meets IEEE 802.3 standards while maintaining the signal integrity needed for the most demanding applications. Pulse Electronics LAN Discrete Transformer Modules feature a peak reflow temperature rating of +245°C. Other features include 1kHz to 100MHz frequency range, 1Ω impedance, 350µH inductance, and 1.5kV isolation voltage.