H1081NL

Pulse Electronics
673-H1081NL
H1081NL

Mfr.:

Description:
Audio & Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 194 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,91 € 5,91 €
5,30 € 53,00 €
4,97 € 99,40 €
4,87 € 292,20 €
4,76 € 476,00 €
4,55 € 1.183,00 €
3,88 € 1.940,00 €
3,79 € 3.790,00 €
3,77 € 9.425,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,86 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio & Signal Transformers
RoHS:  
REACH - SVHC:
LAN Transformers
Module
SMD/SMT
100 kHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
Single
10/100 Base-TX
17.78 mm
13.72 mm
5.84 mm
Tube
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 20
Subcategory: Transformers
Unit Weight: 3,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99

LAN Discrete Transformer Modules

Pulse Electronics LAN Discrete Transformer Modules are optimized for all major LAN transceivers. These modules provide electrical circuit isolation that meets IEEE 802.3 standards while maintaining the signal integrity needed for the most demanding applications. Pulse Electronics LAN Discrete Transformer Modules feature a peak reflow temperature rating of 245°C. Other features include 1kHz to 100MHz frequency range, 350µH inductance, 1Ω impedance rating, and 1.5kV isolation voltage.