H1081NLT

Pulse Electronics
673-H1081NLT
H1081NLT

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,90 € 6,90 €
5,51 € 55,10 €
5,29 € 132,25 €
5,13 € 256,50 €
4,96 € 496,00 €
Full Reel (Order in multiples of 300)
4,76 € 1.428,00 €
4,54 € 2.724,00 €
4,39 € 3.951,00 €
4,10 € 9.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,91 €
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
REACH - SVHC:
LAN Transformers
Module
SMD/SMT
100 kHz to 100 MHz
350 uH
1.5 kV
0 C
+ 70 C
Single
10/100 Base-TX
17.78 mm
13.72 mm
5.84 mm
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 300
Subcategory: Transformers
Unit Weight: 3,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504232900
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99