CUC-IND-C1ZNI-S/R4IE8

Phoenix Contact
651-CUCINDC1ZNISR4I8
CUC-IND-C1ZNI-S/R4IE8

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CUC-IND-C1ZNIS/R4IE8

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Phoenix Contact 1421607
Phoenix Contact
Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-SR4IE8 AWG 26-24 ETHERNET

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Connectors
Modular
RJ45
1x1
8P8C
Shielded
Cat 5
Cable Mount
Straight
IDC
IP20
1.75 A
72 VDC
- 40 C
+ 70 C
Brand: Phoenix Contact
Contact Material: Copper
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.